Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.3105
Newark Part No.90B9822
Product RangeFST 5x20 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $1.730 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.3105
Newark Part No.90B9822
Product RangeFST 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current63mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeFST 5x20 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
63mA
Fuse Size Metric
5mm x 20mm
Product Range
FST 5x20 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0034.3105
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability