Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY612012
Newark Part No.96B4867
Product RangeRYII Series
Also Known As2-1393225-6
Your Part Number
Technical Datasheet
537 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $6.660 |
| 25+ | $6.360 |
| 50+ | $6.250 |
| 100+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY612012
Newark Part No.96B4867
Product RangeRYII Series
Also Known As2-1393225-6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance627ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2-1393225-6 is a miniature PCB Power Relay offers reflow solderable. It offers 3.2mm pinning 1-form-C (1 CO) arrangement and 0.15 gold-plated AgNi contacts.
- 12.3mm Low component height
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
627ohm
Coil Voltage
12VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability