Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRTE24615
Newark Part No.48F3750
Product RangeRT2 Series
Also Known As1-1393243-7
Your Part Number
Technical Datasheet
750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.010 | $3.750 |
| 10+ | $7.770 | $3.750 |
| 25+ | $7.530 | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRTE24615
Newark Part No.48F3750
Product RangeRT2 Series
Also Known As1-1393243-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.1kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RTE24615 is a Power PCB Relay with AC coil. This RT2-series relay has 2-form-C (1CO) AgNi 90/10 contact with pinning 5mm, wash tight version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.
- PCB terminal type
- Monostable coil magnetic system
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
115VAC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
8.1kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability