Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT4S4LC4
Newark Part No.08H3748
Product RangeRT Series
Also Known As1-1415073-1
Your Part Number
Technical Datasheet
215 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 10+ | $13.010 |
| 25+ | $12.680 |
| 50+ | $12.140 |
| 100+ | $11.850 |
| 250+ | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT4S4LC4
Newark Part No.08H3748
Product RangeRT Series
Also Known As1-1415073-1
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRT Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCLead
Product Overview
The RT4S4LC4 is a 2-pole general-purpose Power PCB Relay with DC coil, RT series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact. 8A, red LED. Reinforced insulation (protection class II/VDE 0700), safe separation to VDE 0160. Jumper bars for interconnection. Relay package consisting of RT relay, DIN-rail socket, plastic retaining clip, module and marking tag.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
24VDC
Product Range
RT Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability