Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT33LF24
Newark Part No.16R6376
Product RangeRT1 Series
Also Known As2-1393240-9
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.310 | $1.570 |
| 10+ | $8.960 | $1.570 |
| 25+ | $8.560 | $1.570 |
| 50+ | $7.820 | $1.570 |
| 100+ | $7.120 | $1.570 |
| 250+ | $6.460 | $1.570 |
| 500+ | $6.150 | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRT33LF24
Newark Part No.16R6376
Product RangeRT1 Series
Also Known As2-1393240-9
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance886ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (25-Jun-2025)
Alternatives for RT33LF24
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
886ohm
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability