Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRE030006
Newark Part No.92C1858
Product RangeRE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRE030006
Newark Part No.92C1858
Product RangeRE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage6VDC
Contact Current6A
Product RangeRE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance180ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
6VDC
Product Range
RE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
180ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate