Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415899-7
Newark Part No.97X2954
Product RangeRZ Series
Also Known AsRZ01-1C4-D005
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.070 |
Price for:Each
Minimum: 3000
Multiple: 500
$6,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415899-7
Newark Part No.97X2954
Product RangeRZ Series
Also Known AsRZ01-1C4-D005
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current12A
Product RangeRZ Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance60ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
60ohm
Coil Voltage
5VDC
Product Range
RZ Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate