New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Components
                                                                                                    5. Switch Actuators
                                                                                                    Print Page

                                                                                                    ZB4BK1753

                                                                                                    HEAD, 22MM ILLUMINATED SELECTOR SWITCH

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    SCHNEIDER ELECTRIC ZB4BK1753
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZB4BK1753
                                                                                                    Newark Part No.80C8209
                                                                                                    Product RangeHarmony XB4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.510
                                                                                                    5+$64.780
                                                                                                    10+$59.390
                                                                                                    25+$55.680
                                                                                                    50+$48.930
                                                                                                    100+$46.900
                                                                                                    250+$45.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZB4BK1753
                                                                                                    Newark Part No.80C8209
                                                                                                    Product RangeHarmony XB4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithSchneider Harmony XB4 Series 22mm Illuminated Selector Switches
                                                                                                    IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
                                                                                                    Product RangeHarmony XB4 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ZB4BK1753 is a head for an illuminated selector switch. This harmony XB4 illuminated orange selector switch head for integral LED with standard handle has 3 positions and operates with spring return from left to center mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. It has standards like EN/IEC 60947-5-5, UL 508, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1. It is certified by UL listed, BV, CSA, LROS (Lloyds register of shipping), DNV, GL.

                                                                                                    • Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
                                                                                                    • Round shape of signaling unit head, left to center spring return type of operator
                                                                                                    • CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.69inch
                                                                                                    • Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
                                                                                                    • IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
                                                                                                    • NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
                                                                                                    • 18 months warranty, orange standard handle (operator profile)
                                                                                                    • Ambient air temperature range from -40°C to 70°C

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Schneider Harmony XB4 Series 22mm Illuminated Selector Switches

                                                                                                    Product Range

                                                                                                    Harmony XB4 Series

                                                                                                    IP / NEMA Rating

                                                                                                    IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.