Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXESB2011
Newark Part No.16B3276
Product RangeHarmony XAC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.830 |
| 5+ | $28.510 |
| 10+ | $26.340 |
| 25+ | $23.880 |
| 50+ | $21.270 |
| 100+ | $20.260 |
| 250+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$30.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXESB2011
Newark Part No.16B3276
Product RangeHarmony XAC Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSquare D ZA2, ZB2 Series Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XAC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XESB2011 is a snap-action Contact Block with spring return operator and screw clamp terminals. This front-mount single speed contact block is compatible with XAB91, XACB, XACM series switches and suitable for pendant stations.
- Class II conforming to IEC 61140 protection against electric shock
- ≤25MΩ Resistance across terminals
- 1000000 Cycles mechanical durability
Applications
Industrial, Commercial, Automotive
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Square D ZA2, ZB2 Series Pushbutton Switches
Product Range
Harmony XAC Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate