Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTSXCUSB232
Newark Part No.34M0229
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $333.910 |
5+ | $315.460 |
10+ | $300.710 |
25+ | $285.950 |
50+ | $258.280 |
Price for:Each
Minimum: 1
Multiple: 1
$333.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTSXCUSB232
Newark Part No.34M0229
Technical Datasheet
Connector Type AUSB A Receptacle
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial16"
Cable Length - Metric406mm
Jacket Color-
Product Range-
Product Overview
The TSXCUSB232 is a 0.4 Connection Cord Set for PC terminal. It is suitable for use with Modicon M221, Modicon M241, Modicon M251.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
USB A Receptacle
Cable Length - Imperial
16"
Jacket Color
-
SVHC
No SVHC (15-Jan-2018)
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
406mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
