Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR100WU2C
Newark Part No.80Y9932
Product RangeClimaSys CR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.330 |
| 5+ | $98.170 |
| 10+ | $89.990 |
| 25+ | $84.370 |
| 50+ | $74.140 |
| 100+ | $71.070 |
| 250+ | $69.540 |
Price for:Each
Minimum: 1
Multiple: 1
$105.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR100WU2C
Newark Part No.80Y9932
Product RangeClimaSys CR Series
Technical Datasheet
Voltage Rating VAC250V
Output Power100W
External Height - Metric150.1mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial5.9"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeClimaSys CR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
150.1mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
ClimaSys CR Series
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
5.9"
External Depth - Imperial
3.54"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate