Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMG24113
Newark Part No.16B1323
Product RangeMulti 9 C60N Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMG24113
Newark Part No.16B1323
Product RangeMulti 9 C60N Series
Technical Datasheet
Product RangeMulti 9 C60N Series
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Alternatives for MG24113
2 Products Found
Product Overview
The MG24113 is a 1-pole B-curve Supplementary Protector features overcurrent protection for sensitive equipment and fast closing, allows increased withstand to the high inrush currents of some loads. The thermal magnetic circuit breaker MULTI 9™ supplementary protector has current-limiting capability. Contacts cannot be held in the on position when the supplementary protector is tripped automatically.
- Trip-free mechanism
- Isolation with positive break indication
- Tripping curve - Magnetic release operates between 3.2 and 4.8 times ampere rating
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
Multi 9 C60N Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (15-Jan-2018)
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability