Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMCSESM053F1CS0
Newark Part No.93AH0721
Product RangeModicon Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,321.600 |
| 3+ | $1,244.760 |
| 5+ | $1,137.190 |
| 10+ | $1,098.770 |
| 25+ | $1,021.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,321.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMCSESM053F1CS0
Newark Part No.93AH0721
Product RangeModicon Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, SC x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeModicon Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 4, SC x 1
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Modicon Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate