Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05005
Newark Part No.66AH9757
Product RangeMureva
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05005
Newark Part No.66AH9757
Product RangeMureva
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric55mm
IP RatingIP55
Body ColorGrey
NEMA Rating-
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial2.17"
Product RangeMureva
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
105mm
External Depth - Metric
55mm
Body Color
Grey
External Height - Imperial
4.13"
External Depth - Imperial
2.17"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polypropylene (PP)
External Width - Metric
105mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Mureva
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate