Need more?
Quantity | Price |
---|---|
1+ | $2,195.280 |
Product Information
Product Overview
BMENOC0301 is an Ethernet module. It is a part of the Modicon M580 range, an offer of programmable automation controllers (PAC) and safety programmable logic controllers (PLC) with built-in Ethernet. This communication module has 3 ports. It is integrated with 3 Ethernet RJ45 connectors. Communication services are bandwidth management, FDR server, Modbus TCP I/O scanner and messaging, EtherNet/IP I/O scanner and messaging, embedded 4-port switch, RSTP support, SNMP network administrator, embedded multiport switch etc. It is a communication module with a current consumption of 555mA, works with internal power supply. It is suitable for medium to large process applications. This connection sub-base is compatible with BMEXBPxxx - Ethernet + X-bus rack. The benefits of Modicon M580 are reduce time to market, improve reliability and sustainability, improve productivity with high performance and increase operating profitability due to improved access to data.
- 10BASE-T/100BASE-TX port Ethernet, internal power supply via rack
- Ambient air temperature for operation is 0 to 60°C
- 3 Ethernet, connector type: RJ45, transmission rate: 10/100Mbit/s
- Transmission mode: double shielded twisted pair
- IP degree of protection is IP20
- Meets EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards
Technical Specifications
-
-
LED
Modicon M580
-
-
IP20
To Be Advised
Alternatives for BMENOC0301
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate