New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Programmable Logic Controllers - PLCs
                      5. Miscellaneous PLCs
                      Print Page

                      170AAI14000

                      Input Module, Expansion, Modicon™ Momentum™ PLCs, 16 Channel, Single Ended, Current, Voltage

                      SCHNEIDER ELECTRIC 170AAI14000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part No170AAI14000
                      Newark Part No.18C2441
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,518.780
                      3+$1,430.480
                      5+$1,306.860
                      10+$1,262.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,518.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part No170AAI14000
                      Newark Part No.18C2441
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 170AAI14000 is an Analog Input Base suitable for use with Modicon™ Momentum™ automation platform. The 16-input base enables acquisition of various analog values encountered in industrial applications, including standard high level (±5, ±10V, 1 to 5V, 4 to 20A, ±20mA), low level (±25, ±100mV), thermocouples (B, E, J) and temperature probes (Ni, Pt). Designed to cover a wide range of applications, input base offers the following functions in addition to A/D or D/A conversion, choice of input/output ranges (voltage, current, thermocouple, temperature probes), selection of number of channels used, cold junction compensation for thermocouple modules, broken wire detection. It features internal interface connector for the communication module or processor module, locking and ground contact for the communication module or processor module, slot for the power strip, two screw holes for panel mounting, protective cover and grounding screw for front panel.

                      • 1 x 16 Single-ended input
                      • Two connectors for the removable terminal blocks
                      • LED status indicators (the number of indicators will depend on the number of channels)
                      • Full 16bits signed data format
                      • Internal reverse polarity protection
                      • Internal 2A slow-blow protection
                      • 16 LEDs channel status

                      Applications

                      Industrial, Building Automation

                      Notes

                      Connectors to be ordered separately.

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (5)

                      User Manual EN

                      Safety Data Sheet B EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.