Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-781T-1
Newark Part No.10M6447
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-781T-1
Newark Part No.10M6447
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins5Pins
Current Rating15A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-781T-1 is a 15A 300V 5-pin light grey Socket with printed circuit terminals. The internal metal tracks and terminals are made of tin-plated copper alloy. It is suitable for use with Magnecraft 781 series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
5Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
15A
Product Range
-
Alternatives for 70-781T-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability