Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-169-1
Newark Part No.10M6425
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.850 |
| 25+ | $7.470 |
| 50+ | $7.170 |
| 100+ | $6.790 |
| 250+ | $5.800 |
Price for:Each
Minimum: 10
Multiple: 10
$78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70-169-1
Newark Part No.10M6425
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The 70-169-1 is a 15A 300V 8-pin octal panel-mount light grey Socket with combination head screw and clamping plates. The internal metal tracks are made of zinc-plated copper alloy and screw terminals of zinc-plated steel. It is suitable for use with Magnecraft 750 series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
-
Alternatives for 70-169-1
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability