Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351-36-33
Newark Part No.91F4407
Product RangeFN 351 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351-36-33
Newark Part No.91F4407
Product RangeFN 351 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Current Rating36A
Voltage Rating440VAC
Filter TypeEMI, RFI
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
Inductance Min1.3mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance4.4µF
Leakage Current Max28mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
440VAC
Filter Terminals
Screw Clamp
Inductance Min
1.3mH
Filter Mounting
Chassis Mount
Leakage Current Max
28mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Current Rating
36A
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
4.4µF
Filter Input Terminals
Terminal Block
Product Range
FN 351 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability