Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2210-400-99-R5
Newark Part No.74Y9301
Product RangeFN2210 Series
Also Known As814325-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,014.530 |
| 5+ | $984.100 |
| 10+ | $953.650 |
| 20+ | $923.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,014.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2210-400-99-R5
Newark Part No.74Y9301
Product RangeFN2210 Series
Also Known As814325-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating1kVDC
Current Rating400A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeFN2210 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
400A
No. of Stages
1 Stage
Filter Input Terminals
Busbar
Product Range
FN2210 Series
Voltage Rating
1kVDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate