Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2090LL-30-08
Newark Part No.24AC5802
Product RangeFN 2090 Series
Also Known As817086-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $105.200 |
| 25+ | $104.350 |
| 50+ | $103.490 |
| 100+ | $102.640 |
Price for:Each
Minimum: 10
Multiple: 10
$1,052.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2090LL-30-08
Newark Part No.24AC5802
Product RangeFN 2090 Series
Also Known As817086-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
Filter TypeEMI, RFI
Filter TerminalsBolt & Nut
No. of PhasesSingle Phase
Inductance Min1.5mH
No. of Stages2 Stage
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max5.18mA
Filter Output TerminalsStud
Product RangeFN 2090 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Bolt & Nut
Inductance Min
1.5mH
Capacitance
1µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
5.18mA
Product Range
FN 2090 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate