New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Power Line Filters
                                                                                                    Print Page

                                                                                                    FN2020-20-08

                                                                                                    Power Line Filter, General Purpose, 250 VAC, 20 A, Single Phase, 1 Stage, Chassis Mount

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - SCHAFFNER FN2020-20-08
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN2020-20-08
                                                                                                    Newark Part No.26H7072
                                                                                                    Product RangeFN 2020 Series
                                                                                                    Also Known As800613-SF
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$53.350
                                                                                                    5+$49.870
                                                                                                    10+$46.810
                                                                                                    25+$43.740
                                                                                                    50+$41.490
                                                                                                    100+$39.650
                                                                                                    250+$36.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $53.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN2020-20-08
                                                                                                    Newark Part No.26H7072
                                                                                                    Product RangeFN 2020 Series
                                                                                                    Also Known As800613-SF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Filter ApplicationsGeneral Purpose
                                                                                                    Voltage Rating250VAC
                                                                                                    Current Rating20A
                                                                                                    Filter TypeEMI, RFI
                                                                                                    Filter TerminalsBolt & Nut
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Inductance Min600µH
                                                                                                    No. of Stages1 Stage
                                                                                                    Capacitance0.15µF
                                                                                                    Filter MountingChassis Mount
                                                                                                    Leakage Current Max740µA
                                                                                                    Filter Input TerminalsStud
                                                                                                    Filter Output TerminalsStud
                                                                                                    Product RangeFN 2020 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Technical Specifications

                                                                                                    Filter Applications

                                                                                                    General Purpose

                                                                                                    Current Rating

                                                                                                    20A

                                                                                                    Filter Terminals

                                                                                                    Bolt & Nut

                                                                                                    Inductance Min

                                                                                                    600µH

                                                                                                    Capacitance

                                                                                                    0.15µF

                                                                                                    Leakage Current Max

                                                                                                    740µA

                                                                                                    Filter Output Terminals

                                                                                                    Stud

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Voltage Rating

                                                                                                    250VAC

                                                                                                    Filter Type

                                                                                                    EMI, RFI

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Filter Mounting

                                                                                                    Chassis Mount

                                                                                                    Filter Input Terminals

                                                                                                    Stud

                                                                                                    Product Range

                                                                                                    FN 2020 Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.