Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G1224H402
Newark Part No.66AH2983
Product RangeSan Ace 120G
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $45.750 | $15.330 |
| 5+ | $42.340 | $15.330 |
| 10+ | $38.930 | $15.330 |
| 25+ | $38.320 | $15.330 |
| 50+ | $37.710 | $15.330 |
| 100+ | $36.460 | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224H402
Newark Part No.66AH2983
Product RangeSan Ace 120G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM88.3CFM
Noise Rating40dBA
Power Rating4.08W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min2.5m³/min
Product RangeSan Ace 120G
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2850rpm
Current Rating
170mA
IP Rating
-
Product Range
San Ace 120G
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
88.3CFM
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate