Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G301
Newark Part No.66AH1708
Product RangeSan Ace 40
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412G301
Newark Part No.66AH1708
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM14.83CFM
Noise Rating42dBA
Power Rating3.72W
Rated Speed11500rpm
Power Connection Type3 Lead Wires
Current Rating390mA
IP Rating-
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
11500rpm
Current Rating
390mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
14.83CFM
Power Rating
3.72W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.42m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate