Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109E1724H501
Newark Part No.66AH1701
Product RangeSan Ace 172
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.010 |
| 5+ | $157.870 |
| 10+ | $142.740 |
Price for:Each
Minimum: 1
Multiple: 1
$173.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E1724H501
Newark Part No.66AH1701
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating47dBA
Power Rating13.92W
Rated Speed3050rpm
Power Connection Type3 Lead Wires
Current Rating580mA
IP Rating-
IP Rating-
Air Flow - m3/min6.4m³/min
Product RangeSan Ace 172
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
3050rpm
Current Rating
580mA
IP Rating
-
Product Range
San Ace 172
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
226CFM
Power Rating
13.92W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
6.4m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate