Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoZSS-108-07-G-D-1140
Newark Part No.40AC8066
Product RangeZSS Series
Technical Datasheet
116 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.070 |
10+ | $4.830 |
100+ | $4.060 |
500+ | $3.440 |
1000+ | $2.910 |
2500+ | $2.680 |
5000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZSS-108-07-G-D-1140
Newark Part No.40AC8066
Product RangeZSS Series
Technical Datasheet
Product RangeZSS Series
No. of Contacts16Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ZSS Series
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
No. of Contacts
16Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
