Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTMS-113-03-G-S-RA
Newark Part No.77P0212
Product RangeTMS Series
Your Part Number
Technical Datasheet
138 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 50+ | $3.100 |
| 100+ | $2.640 |
| 500+ | $2.350 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMS-113-03-G-S-RA
Newark Part No.77P0212
Product RangeTMS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts13Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeTMS Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMS series from Samtec are standard micro terminal strip headers. These are unshrouded through hole headers with 0.018" (0.46mm) square post and mates with Samtec SMS, SLM and RSM series of connectors.
- Orderable with single/dual rows (-S/-D options)
- Pitch spacing is 1.27mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Optional polarization for single or double row design up to 100 pins
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
13Contacts
Product Range
TMS Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate