Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTMM-102-04-G-S-SM
Newark Part No.85P1807
Product RangeTMM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $0.521 |
10+ | $0.485 |
100+ | $0.339 |
500+ | $0.291 |
1000+ | $0.242 |
2500+ | $0.215 |
5000+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMM-102-04-G-S-SM
Newark Part No.85P1807
Product RangeTMM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Product RangeTMM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.
- Orderable with single/dual rows (-S/-D option)
- Pitch spacing is 2mm (2 to 40 contacts per row)
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.2A
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
TMM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
