New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ribbon / Flat Cable Assemblies
                      Print Page

                      TCSD-08-D-11.00-01-N-R

                      Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 11 ", 279.4 mm, 2 mm

                      SAMTEC TCSD-08-D-11.00-01-N-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoTCSD-08-D-11.00-01-N-R
                      Newark Part No.10W2434
                      Product RangeTiger Eye TCSD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.340
                      10+$13.280
                      25+$11.940
                      50+$11.610
                      100+$10.210
                      250+$9.540
                      500+$9.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoTCSD-08-D-11.00-01-N-R
                      Newark Part No.10W2434
                      Product RangeTiger Eye TCSD Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorIDC Receptacle to IDC Receptacle
                      No. of Positions16Positions
                      Cable Length - Imperial11"
                      Cable Length - Metric279.4mm
                      Connector Pitch2mm
                      Product RangeTiger Eye TCSD Series
                      Cable Assembly TypeDouble Row Female IDC Cable Assembly
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TCSD-08-D-11.00-01-N-R from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 16 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).

                      • High reliability Tiger Eye contacts
                      • Notch polarisation
                      • Assembled length is 11inch
                      • Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
                      • 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
                      • Black glass filled polyester insulator
                      • Operating temperature range from -40°C to +105°C
                      • Contact resistance is 15mohm
                      • Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
                      • Reversed option

                      Applications

                      Industrial

                      Technical Specifications

                      Connector to Connector

                      IDC Receptacle to IDC Receptacle

                      Cable Length - Imperial

                      11"

                      Connector Pitch

                      2mm

                      Cable Assembly Type

                      Double Row Female IDC Cable Assembly

                      No. of Positions

                      16Positions

                      Cable Length - Metric

                      279.4mm

                      Product Range

                      Tiger Eye TCSD Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.