Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTS-025-02-L-D-A-TR
Newark Part No.96P6294
Product RangeQTS Series
Technical Datasheet
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTS-025-02-L-D-A-TR
Newark Part No.96P6294
Product RangeQTS Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeQTS Series
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Alternatives for QTS-025-02-L-D-A-TR
1 Product Found
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.635mm
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
QTS Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
