Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMTSW-104-08-L-S-330
Newark Part No.08W7630
Product RangeMTSW Series
Your Part Number
Technical Datasheet
1,831 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 50+ | $0.292 |
| 100+ | $0.255 |
| 500+ | $0.226 |
| 1000+ | $0.198 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTSW-104-08-L-S-330
Newark Part No.08W7630
Product RangeMTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeMTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
MTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Alternatives for MTSW-104-08-L-S-330
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate