Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMTSW-104-08-L-S-328-LL
Newark Part No.08W7629
Product RangeMTSW Series
Technical Datasheet
671 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.656 |
10+ | $0.575 |
100+ | $0.495 |
500+ | $0.405 |
1000+ | $0.361 |
2500+ | $0.326 |
5000+ | $0.315 |
10000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTSW-104-08-L-S-328-LL
Newark Part No.08W7629
Product RangeMTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeMTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
MTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
