Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMMSST-02-24-L-04.00-D-K-LUS
Newark Part No.46T8947
Product RangeMMSST Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 50+ | $1.790 |
| 100+ | $1.520 |
| 500+ | $1.350 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMSST-02-24-L-04.00-D-K-LUS
Newark Part No.46T8947
Product RangeMMSST Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type AIDC 2 Position Receptacle
No. of Positions2Positions
Connector Type BIDC 2 Position Receptacle
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric102mm
Cable Length - Imperial4"
Product RangeMMSST Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (05-Nov-2025)
Product Overview
The MMSST series from Samtec are 0.100" (2.54mm) Mini Mate® single row discrete wire Teflon® socket cable assemblies. These cable assemblies are available in single ended or double ended options. The MMSST series mates with IPL1 (board), MMTD(T), MMTS(T) (cable) series and does not mate with IPT1. These cable assemblies are UL E111594 recognized.
- 20AWG, 24AWG, 28AWG and 30AWG Teflon® cable
- Polarized, single row system to 25 pins
- Keyed polarization
- Nylon 66 insulator material
- Phosphor bronze contacts with 10µ" gold plating on contact, tin plating on tail over 50µ" Ni
- Operating temperature range from -40°C to +125°C
- Voltage rating is 300VAC
- Current rating varies from 2.1A to 5.4A according to wire gauge size
- Various assembled lengths are available
- Metal or plastic latches with up/down, straight/crossed positions
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
2Positions
Connector Pitch
2.54mm
Cable Length - Metric
102mm
Product Range
MMSST Series
Jacket Color
Black
Connector Type A
IDC 2 Position Receptacle
Connector Type B
IDC 2 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
4"
Wire Gauge
24AWG
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate