Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-02.5-F-DV-A-N-K-TR
Newark Part No.
Re-Reel95AC4711
Cut Tape95AC4711
Product RangeLSHM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 50+ | $3.510 |
| 100+ | $3.290 |
| 250+ | $2.970 |
| 500+ | $2.880 |
| 800+ | $2.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-02.5-F-DV-A-N-K-TR
Newark Part No.
Re-Reel95AC4711
Cut Tape95AC4711
Product RangeLSHM Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
No. of Contacts40Contacts
GenderHermaphroditic
Pitch Spacing0.5mm
Connector MountingSurface Mount
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Product RangeLSHM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Gender
Hermaphroditic
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
40Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Product Range
LSHM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability