New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ribbon / Flat Cable Assemblies
                      Print Page

                      IDSD-20-D-16.00-T

                      Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 16 ", 406.4 mm, 2.54 mm

                      SAMTEC IDSD-20-D-16.00-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoIDSD-20-D-16.00-T
                      Newark Part No.18W4533
                      Product RangeIDSD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.980
                      10+$13.580
                      100+$11.320
                      250+$9.990
                      500+$9.720
                      1000+$9.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoIDSD-20-D-16.00-T
                      Newark Part No.18W4533
                      Product RangeIDSD Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorIDC Receptacle to IDC Receptacle
                      No. of Positions40Positions
                      Cable Length - Imperial16"
                      Cable Length - Metric406.4mm
                      Connector Pitch2.54mm
                      Product RangeIDSD Series
                      Cable Assembly TypeDouble Row Female IDC Cable Assembly
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The IDSD series from Samtec are 0.100" (2.54mm) pitch slim body, double row, IDC flat ribbon socket cable assemblies. These ruggedized cable assemblies are available in single end (socket or male plug on one end), double end (socket or male plug on each end) and transfer end (male plug on one end with socket on other) options. The IDSD series mates with TST, HTST, ZST, BST and EJH series. These are available in wide variety of wiring options including polarizing key, stripped and tinned, daisy chain single, reversed, polarized, breakout, daisy chain double, middle reversed, outside reversed, wiring reversed daisy chain single and reversed wiring.

                      • UL E111594 qualified
                      • Pin count from 4 to 72, contact resistance is 15mohm
                      • Gray and colour coded cable
                      • Mating shrouded terminal strips, ejector headers and locking clips
                      • Available in various assembled length in inches (±1/8" ) (2inch minimum)
                      • Black glass filled polyester insulator material, BeCu contact material
                      • Available in tin and 10µ" (0.25µm) gold plating options
                      • 28AWG 7/36 stranded tinned copper wire
                      • Temperature range from -20°C to +105°C (rainbow cable), -40°C to +105°C (gray cable)
                      • Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)

                      Applications

                      Industrial

                      Technical Specifications

                      Connector to Connector

                      IDC Receptacle to IDC Receptacle

                      Cable Length - Imperial

                      16"

                      Connector Pitch

                      2.54mm

                      Cable Assembly Type

                      Double Row Female IDC Cable Assembly

                      No. of Positions

                      40Positions

                      Cable Length - Metric

                      406.4mm

                      Product Range

                      IDSD Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.