New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Ribbon / Flat Cable Assemblies
                                                                                                  Print Page

                                                                                                  IDSD-20-D-14.00

                                                                                                  Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 14 ", 355.6 mm, 2.54 mm

                                                                                                  SAMTEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAMTEC IDSD-20-D-14.00
                                                                                                  ManufacturerSAMTEC
                                                                                                  Manufacturer Part NoIDSD-20-D-14.00
                                                                                                  Newark Part No.18W4503
                                                                                                  Product RangeIDSD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$17.150
                                                                                                  10+$15.910
                                                                                                  25+$14.850
                                                                                                  50+$13.720
                                                                                                  100+$12.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SAMTEC
                                                                                                  ManufacturerSAMTEC
                                                                                                  Manufacturer Part NoIDSD-20-D-14.00
                                                                                                  Newark Part No.18W4503
                                                                                                  Product RangeIDSD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorIDC Receptacle to IDC Receptacle
                                                                                                  No. of Positions40Positions
                                                                                                  Cable Length - Imperial14"
                                                                                                  Cable Length - Metric355.6mm
                                                                                                  Connector Pitch2.54mm
                                                                                                  Product RangeIDSD Series
                                                                                                  Cable Assembly TypeDouble Row Female IDC Cable Assembly
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The IDSD series from Samtec are 0.100" (2.54mm) pitch slim body, double row, IDC flat ribbon socket cable assemblies. These ruggedized cable assemblies are available in single end (socket or male plug on one end), double end (socket or male plug on each end) and transfer end (male plug on one end with socket on other) options. The IDSD series mates with TST, HTST, ZST, BST and EJH series. These are available in wide variety of wiring options including polarizing key, stripped and tinned, daisy chain single, reversed, polarized, breakout, daisy chain double, middle reversed, outside reversed, wiring reversed daisy chain single and reversed wiring.

                                                                                                  • UL E111594 qualified
                                                                                                  • Pin count from 4 to 72, contact resistance is 15mohm
                                                                                                  • Gray and colour coded cable
                                                                                                  • Mating shrouded terminal strips, ejector headers and locking clips
                                                                                                  • Available in various assembled length in inches (±1/8" ) (2inch minimum)
                                                                                                  • Black glass filled polyester insulator material, BeCu contact material
                                                                                                  • Available in tin and 10µ" (0.25µm) gold plating options
                                                                                                  • 28AWG 7/36 stranded tinned copper wire
                                                                                                  • Temperature range from -20°C to +105°C (rainbow cable), -40°C to +105°C (gray cable)
                                                                                                  • Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  IDC Receptacle to IDC Receptacle

                                                                                                  Cable Length - Imperial

                                                                                                  14"

                                                                                                  Connector Pitch

                                                                                                  2.54mm

                                                                                                  Cable Assembly Type

                                                                                                  Double Row Female IDC Cable Assembly

                                                                                                  No. of Positions

                                                                                                  40Positions

                                                                                                  Cable Length - Metric

                                                                                                  355.6mm

                                                                                                  Product Range

                                                                                                  IDSD Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.