Quantity | Price |
---|---|
1+ | $4.550 |
10+ | $4.340 |
100+ | $3.640 |
500+ | $3.080 |
1000+ | $2.610 |
2500+ | $2.410 |
5000+ | $2.350 |
Product Information
Product Overview
The IDSD series from Samtec are 0.100" (2.54mm) pitch slim body, double row, IDC flat ribbon socket cable assemblies. These ruggedized cable assemblies are available in single end (socket or male plug on one end), double end (socket or male plug on each end) and transfer end (male plug on one end with socket on other) options. The IDSD series mates with TST, HTST, ZST, BST and EJH series. These are available in wide variety of wiring options including polarizing key, stripped and tinned, daisy chain single, reversed, polarized, breakout, daisy chain double, middle reversed, outside reversed, wiring reversed daisy chain single and reversed wiring.
- UL E111594 qualified
- Pin count from 4 to 72, contact resistance is 15mohm
- Gray and colour coded cable
- Mating shrouded terminal strips, ejector headers and locking clips
- Available in various assembled length in inches (±1/8" ) (2inch minimum)
- Black glass filled polyester insulator material, BeCu contact material
- Available in tin and 10µ" (0.25µm) gold plating options
- 28AWG 7/36 stranded tinned copper wire
- Temperature range from -20°C to +105°C (rainbow cable), -40°C to +105°C (gray cable)
- Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)
Applications
Industrial
Technical Specifications
IDC Receptacle to Free End
3"
2.54mm
Double Row Female IDC Cable Assembly
12Positions
76.2mm
IDSD Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
