Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHPM-05-02-T-S-RA
Newark Part No.84T4254
Product RangeHPM Series
Technical Datasheet
1,268 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.020 |
10+ | $1.820 |
100+ | $1.560 |
500+ | $1.310 |
1000+ | $1.120 |
2500+ | $1.040 |
5000+ | $0.993 |
10000+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHPM-05-02-T-S-RA
Newark Part No.84T4254
Product RangeHPM Series
Technical Datasheet
Pitch Spacing5.08mm
Connector SystemsBoard-to-Board
No. of Contacts5Contacts
Product RangeHPM Series
Contact Termination TypeThrough Hole Right Angle
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Connector ShroudUnshrouded
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
5.08mm
No. of Contacts
5Contacts
Contact Termination Type
Through Hole Right Angle
Contact Plating
Tin Plated Contacts
Contact Material
Copper
Connector Systems
Board-to-Board
Product Range
HPM Series
No. of Rows
1Rows
Connector Shroud
Unshrouded
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
