Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFTS-120-01-L-DV-P-TR
Newark Part No.01R2012
Product RangeFTS Series
Technical Datasheet
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTS-120-01-L-DV-P-TR
Newark Part No.01R2012
Product RangeFTS Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount
Product RangeFTS Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Alternatives for FTS-120-01-L-DV-P-TR
1 Product Found
Product Overview
The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.3A
- Complies with UL E111594 standard
- 10μ" gold plated contacts
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
FTS Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
