Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFLE-112-01-G-DV
Newark Part No.11P4414
Product RangeFLE Series
Your Part Number
Technical Datasheet
443 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 25+ | $2.600 |
| 50+ | $2.360 |
| 100+ | $2.170 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-112-01-G-DV
Newark Part No.11P4414
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts24Contacts
Product RangeFLE Series
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
24Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Product Range
FLE Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for FLE-112-01-G-DV
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate