Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLP-119-02-G-D
Newark Part No.11P3849
Product RangeCLP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $6.500 |
10+ | $6.230 |
100+ | $5.150 |
500+ | $4.350 |
1000+ | $3.790 |
2500+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLP-119-02-G-D
Newark Part No.11P3849
Product RangeCLP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeCLP Series
No. of Contacts38Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Voltage rating is 240VAC/340VDC
- Complies with UL E111594 standard
- 10μ" gold plated contacts
- Mating cycles is 100
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
CLP Series
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
No. of Contacts
38Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Alternatives for CLP-119-02-G-D
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
