Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBBD-106-G-B
Newark Part No.10R1729
Product RangeBBD Series
Technical Datasheet
257 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $6.640 |
10+ | $6.370 |
100+ | $5.260 |
500+ | $4.450 |
1000+ | $3.880 |
2500+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBD-106-G-B
Newark Part No.10R1729
Product RangeBBD Series
Technical Datasheet
Product RangeBBD Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Row Pitch2.54mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
Product Range
BBD Series
Gender
Header
Contact Termination Type
Through Hole
Row Pitch
2.54mm
Contact Material
Phosphor Bronze
No. of Contacts
12Contacts
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (2)
Alternatives for BBD-106-G-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
