Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMLEX
Manufacturer Part NoNTX-1500-12
Newark Part No.56AJ0694
Product RangeNTX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $512.100 |
Price for:Each
Minimum: 1
Multiple: 1
$512.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoNTX-1500-12
Newark Part No.56AJ0694
Product RangeNTX Series
Technical Datasheet
Power Supply Applications-
Input Voltage Max16.3V
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage115V
Output Power1.5kW
Output Power Max1.5kW
Product RangeNTX Series
Length333mm
Width216mm
Height92mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
No. of Outlets
1Outlets
Output Voltage
115V
Output Power Max
1.5kW
Length
333mm
Height
92mm
Input Voltage Max
16.3V
No. of Outputs
1 Output
Output Power
1.5kW
Product Range
NTX Series
Width
216mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate