Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $47.900 |
| 5+ | $45.260 |
| 10+ | $42.540 |
| 25+ | $41.260 |
| 50+ | $39.000 |
| 100+ | $36.170 |
| 250+ | $31.040 |
Price for:Each
Minimum: 1
Multiple: 1
$47.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoBA5567/U
Newark Part No.57J1902
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity1Ah
External Diameter25.9mm
External Height19.9mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BA5567/U is a Non-rechargeable Battery features a lithium technology with pressure contact terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
25.9mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
-
Battery Capacity
1Ah
External Height
19.9mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability