Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8531K14
Newark Part No.01C6735
Product Range8531 Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.770 |
| 5+ | $29.230 |
| 10+ | $27.540 |
Price for:Each
Minimum: 1
Multiple: 1
$31.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8531K14
Newark Part No.01C6735
Product Range8531 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8531 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
- 8531 series industrial environmentally econoswitch sealed toggle switch
- One hole mounting for easy installation
- Multi-circuits
- Three types of termination offered as standard
- Watertight seal per MIL-STD-108E and designed to meet IP68
- UL recognized and CSA certified
- Life of 50,000 operations at rated load and 100,000 operations mechanical life
- Temperature range of -50°F to +150°F (-46°C to + 66°C)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
8531 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate