Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE933-03ST
Newark Part No.67W0151
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE933-03ST
Newark Part No.67W0151
Technical Datasheet
Convert From16-TSSOP
Convert To-
Pitch Spacing0.65mm
Row Pitch12.7mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From
16-TSSOP
Pitch Spacing
0.65mm
Product Range
-
Convert To
-
Row Pitch
12.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate