Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE201-LFDS
Newark Part No.24M6838
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE201-LFDS
Newark Part No.24M6838
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Fibreglass
Hole Diameter1mm
External Height100.18mm
External Width160.17mm
Board Thickness1.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
RE201-LFDS is a FR4 1.50mm epoxy fiber-glass PCB Eurocard. If the copper coating is grounded, the electrical components are optimally shielded against the solder side. By this HF, digital and analog circuits can be built up with high reliability.
- Double-sided is 35µm Cu
- Not plated through holes (NPTH)
- Hole spacing is 2.54 x 2.54mm
- 34 x 54 soldering pads 2.00 x 2.00mm
- Hole diameter is 1.00mm
- Connector 32/64/96-channel DIN 41612 type C
- Component side is totally laminated by copper
- No conducting connection to the component side by etched free holes
- Size is 3.93 x 6.29inch
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160.17mm
SVHC
No SVHC (15-Jan-2018)
Board Material
Epoxy Fibreglass
External Height
100.18mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate