Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $27.130 |
100+ | $23.020 |
250+ | $21.430 |
500+ | $20.260 |
1000+ | $19.340 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.1045
Newark Part No.43AC9750
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial14.8ft
Cable Length - Metric4.5m
Jacket ColorBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
14.8ft
Jacket Color
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
