Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRLD78MZA6-00A
Newark Part No.70AH6474
Your Part Number
Technical Datasheet
23 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
| 10+ | $14.350 |
| 25+ | $13.680 |
| 60+ | $13.010 |
| 120+ | $12.340 |
| 270+ | $11.870 |
| 510+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD78MZA6-00A
Newark Part No.70AH6474
Technical Datasheet
Wavelength Typ790nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)4.5mW
Output Power4.5mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating35mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 780nm invisible multi mode laser diode for sensor
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
790nm
Diode Case Style
Metal Can
Output Power
4.5mW
Laser Class
Class 3B
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
4.5mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
35mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability