Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoDTC114EKAT146
Newark Part No.
Full Reel86AK4868
Re-Reel40P2941
Cut Tape40P2941
Product RangeDTC114E Series
Your Part Number
Technical Datasheet
2,065 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 10+ | $0.138 |
| 25+ | $0.121 |
| 50+ | $0.102 |
| 100+ | $0.084 |
| 250+ | $0.073 |
| 500+ | $0.062 |
| 1000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.043 |
| 6000+ | $0.040 |
| 12000+ | $0.038 |
| 18000+ | $0.035 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC114EKAT146
Newark Part No.
Full Reel86AK4868
Re-Reel40P2941
Cut Tape40P2941
Product RangeDTC114E Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSC-59
No. of Pins3 Pin
No. of Pins3Pins
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTC114E Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTC114EKAT146 is a 100mA NPN Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
- PNP complement is DTA114E series
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Transistor Case Style
SC-59
No. of Pins
3Pins
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC114E Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DTC114EKAT146
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability